gbi
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBI20J

DigiKey Part Number
4878-GBI20J-ND
Manufacturer
Manufacturer Product Number
GBI20J
Description
BRIDGE RECT 1PHASE 600V 3.6A GBI
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Through Hole GBI
Datasheet
 Datasheet
EDA/CAD Models
GBI20J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
3.6 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 10 A
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
4-SIP, GBI
Supplier Device Package
GBI
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 480
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.73000¥12.73
10¥8.03000¥80.30
100¥5.34620¥534.62
500¥4.19658¥2,098.29
1,000¥3.82644¥3,826.44
2,000¥3.51510¥7,030.20
5,000¥3.17825¥15,891.25
10,000¥3.01215¥30,121.50
Manufacturers Standard Package