sod-323f
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
sod-323f
SC-90, SOD-323F

ESD3B24WS-AQ

DigiKey Part Number
4878-ESD3B24WS-AQ-ND
Manufacturer
Manufacturer Product Number
ESD3B24WS-AQ
Description
TVS DIODE 24VWM 42VC SOD-323F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
42V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323F
Datasheet
 Datasheet
EDA/CAD Models
ESD3B24WS-AQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
42V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
350W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
50pF @ 1MHz
Operating Temperature
-50°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-90, SOD-323F
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.62580¥1,877.40
Manufacturers Standard Package