
B80C7000A | |
|---|---|
DigiKey Part Number | 4878-B80C7000A-ND |
Manufacturer | |
Manufacturer Product Number | B80C7000A |
Description | BRIDGE RECT 1P 160V 4.8A 4-SIL |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 160 V Through Hole 4-SIL |
Datasheet | Datasheet |
EDA/CAD Models | B80C7000A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 160 V | |
Current - Average Rectified (Io) | 4.8 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 160 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-ESIP | |
Supplier Device Package | 4-SIL | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.50000 | ¥21.50 |
| 10 | ¥13.86800 | ¥138.68 |
| 100 | ¥9.50660 | ¥950.66 |
| 500 | ¥7.64032 | ¥3,820.16 |
| 1,000 | ¥7.04037 | ¥7,040.37 |
| 2,000 | ¥6.53593 | ¥13,071.86 |
| 5,000 | ¥6.23414 | ¥31,170.70 |










