ZXTN19020CFFTA | ||
---|---|---|
DigiKey Part Number | 31-ZXTN19020CFFTATR-ND - Tape & Reel (TR) 31-ZXTN19020CFFTACT-ND - Cut Tape (CT) 31-ZXTN19020CFFTADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ZXTN19020CFFTA | |
Description | TRANS NPN 20V 7A SOT23F | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 7 A 150MHz 1.5 W Surface Mount SOT-23F | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 7 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 175mV @ 280mA, 7A | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 100mA, 2V | |
Power - Max | 1.5 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-3 Flat Leads | |
Supplier Device Package | SOT-23F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥4.98300 | ¥49.83 |
100 | ¥3.45120 | ¥345.12 |
500 | ¥2.88378 | ¥1,441.89 |
1,000 | ¥2.45427 | ¥2,454.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.18582 | ¥6,557.46 |
6,000 | ¥2.07078 | ¥12,424.68 |
9,000 | ¥1.91739 | ¥17,256.51 |
30,000 | ¥1.89841 | ¥56,952.30 |