T55D337M010C0018 | ||
---|---|---|
DigiKey Part Number | 718-2180-2-ND - Tape & Reel (TR) 718-2180-1-ND - Cut Tape (CT) 718-2180-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T55D337M010C0018 | |
Description | CAP TANT POLY 330UF 10V 2917 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 18mOhm @ 100kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | T55D337M010C0018 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 18mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.61000 | ¥14.61 |
10 | ¥10.94300 | ¥109.43 |
50 | ¥9.98260 | ¥499.13 |
100 | ¥8.17820 | ¥817.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥6.52742 | ¥3,263.71 |
1,000 | ¥5.75951 | ¥5,759.51 |
2,500 | ¥5.37558 | ¥13,438.95 |
5,000 | ¥5.18360 | ¥25,918.00 |
12,500 | ¥4.89562 | ¥61,195.25 |