ZXMC3A17DN8TA | ||
---|---|---|
DigiKey Part Number | ZXMC3A17DN8TR-ND - Tape & Reel (TR) ZXMC3A17DN8CT-ND - Cut Tape (CT) ZXMC3A17DN8DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ZXMC3A17DN8TA | |
Description | MOSFET N/P-CH 30V 4.1A/3.4A 8SO | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Mosfet Array 30V 4.1A, 3.4A 1.25W Surface Mount 8-SO | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 4.1A, 3.4A | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 7.8A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA (Min) | |
Gate Charge (Qg) (Max) @ Vgs | 12.2nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 600pF @ 25V | |
Power - Max | 1.25W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
10 | ¥6.58400 | ¥65.84 |
100 | ¥5.11930 | ¥511.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥4.33914 | ¥2,169.57 |
1,000 | ¥3.53462 | ¥3,534.62 |
2,500 | ¥3.32744 | ¥8,318.60 |
5,000 | ¥3.16899 | ¥15,844.95 |
12,500 | ¥3.02273 | ¥37,784.12 |
25,000 | ¥3.01694 | ¥75,423.50 |