
ZXCT1084QE5TA | |
|---|---|
DigiKey Part Number | 31-ZXCT1084QE5TATR-ND - Tape & Reel (TR) 31-ZXCT1084QE5TACT-ND - Cut Tape (CT) 31-ZXCT1084QE5TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT1084QE5TA |
Description | IC CURRENT MONITOR SOT25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | - | |
Voltage - Input | 2.7V ~ 60V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.76000 | ¥9.76 |
| 10 | ¥7.02900 | ¥70.29 |
| 25 | ¥6.36080 | ¥159.02 |
| 100 | ¥5.62070 | ¥562.07 |
| 250 | ¥5.26832 | ¥1,317.08 |
| 500 | ¥5.05578 | ¥2,527.89 |
| 1,000 | ¥4.88088 | ¥4,880.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.66480 | ¥13,994.40 |
| 6,000 | ¥4.55908 | ¥27,354.48 |
| 9,000 | ¥4.50613 | ¥40,555.17 |
| 15,000 | ¥4.44745 | ¥66,711.75 |







