SMAJ58AQ-13-F | ||
---|---|---|
DigiKey Part Number | 31-SMAJ58AQ-13-FTR-ND - Tape & Reel (TR) 31-SMAJ58AQ-13-FCT-ND - Cut Tape (CT) 31-SMAJ58AQ-13-FDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMAJ58AQ-13-F | |
Description | TVS DIODE 58VWM 93.6VC SMA | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 93.6V Clamp 4.3A Ipp Tvs Diode Surface Mount SMA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 4.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.45500 | ¥24.55 |
100 | ¥1.47110 | ¥147.11 |
500 | ¥1.36194 | ¥680.97 |
1,000 | ¥0.92610 | ¥926.10 |
2,000 | ¥0.85254 | ¥1,705.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.81713 | ¥4,085.65 |
10,000 | ¥0.73541 | ¥7,354.10 |
25,000 | ¥0.72451 | ¥18,112.75 |
50,000 | ¥0.68093 | ¥34,046.50 |