0685P8000-01 | ||
---|---|---|
DigiKey Part Number | 507-2453-2-ND - Tape & Reel (TR) 507-2453-1-ND - Cut Tape (CT) 507-2453-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0685P8000-01 | |
Description | FUSE BRD MNT 8A 50VAC 63VDC 1206 | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 8 A 50 V AC 63 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 0685P8000-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 50 V | |
Voltage Rating - DC | 63 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 100A DC | |
Melting I²t | 19 | |
Approval Agency | AEC-Q200, CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm) | |
DC Cold Resistance | 0.0115 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.55000 | ¥6.55 |
5 | ¥6.39400 | ¥31.97 |
10 | ¥6.19900 | ¥61.99 |
50 | ¥5.21400 | ¥260.70 |
100 | ¥4.32850 | ¥432.85 |
250 | ¥3.93532 | ¥983.83 |
500 | ¥3.34502 | ¥1,672.51 |
1,000 | ¥2.95148 | ¥2,951.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.43522 | ¥12,176.10 |