Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PI4ULS5V202XVEX | |
|---|---|
DigiKey Part Number | PI4ULS5V202XVEXTR-ND - Tape & Reel (TR) PI4ULS5V202XVEXCT-ND - Cut Tape (CT) PI4ULS5V202XVEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI4ULS5V202XVEX |
Description | IC XLTR VL BIDIR 8-UDFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 20Mbps 8-UDFN (1.6x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | PI4ULS5V202XVEX Models |
Category | Voltage - VCCB 1.2 V ~ 5.5 V |
Manufacturer Diodes Incorporated | Output Type Tri-State, Non-Inverted |
Series | Data Rate 20Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Features Auto-Direction Sensing |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 8-UDFN |
Number of Circuits 1 | Supplier Device Package 8-UDFN (1.6x1.2) |
Channels per Circuit 2 | Base Product Number |
Voltage - VCCA 1.2 V ~ 5.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AVC2T45GN,115 | Nexperia USA Inc. | 1,789 | 1727-74AVC2T45GN,115CT-ND | ¥3.47000 | Similar |
| 74LVC2T45GN,115 | Nexperia USA Inc. | 3,800 | 1727-7345-1-ND | ¥3.80000 | Similar |
| 74LVCH2T45DC,125 | Nexperia USA Inc. | 2,916 | 1727-4596-1-ND | ¥3.39000 | Similar |
| FXMA2102L8X | onsemi | 83,764 | FXMA2102L8XCT-ND | ¥3.47000 | Similar |
| FXWA9306L8X | onsemi | 61,728 | FXWA9306L8XCT-ND | ¥3.58000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.45000 | ¥6.45 |
| 10 | ¥4.59800 | ¥45.98 |
| 25 | ¥4.13160 | ¥103.29 |
| 100 | ¥3.62310 | ¥362.31 |
| 250 | ¥3.38012 | ¥845.03 |
| 500 | ¥3.23374 | ¥1,616.87 |
| 1,000 | ¥3.20123 | ¥3,201.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.96424 | ¥8,892.72 |
| 6,000 | ¥2.89134 | ¥17,348.04 |
| 9,000 | ¥2.85483 | ¥25,693.47 |
| 15,000 | ¥2.81438 | ¥42,215.70 |
| 21,000 | ¥2.79074 | ¥58,605.54 |
















