MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SN74AVC2T872YFPR | |
|---|---|
DigiKey Part Number | 296-SN74AVC2T872YFPRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AVC2T872YFPR |
Description | IC XLTR VL BIDIR 12-DSBGA |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 12-DSBGA (1.16x1.56) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVC2T872YFPR Models |
Category | Voltage - VCCA 1.1 V ~ 3.6 V |
Manufacturer Texas Instruments | Voltage - VCCB 1.1 V ~ 3.6 V |
Series | Output Type Non-Inverted |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Features Power-Off Protection |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 12-XFBGA, DSBGA |
Number of Circuits 1 | Supplier Device Package 12-DSBGA (1.16x1.56) |
Channels per Circuit 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TXS0202YZPR | Texas Instruments | 0 | 296-29072-1-ND | ¥7.19000 | MFR Recommended |
| 74AVC2T45DP,125 | Nexperia USA Inc. | 2,108 | 1727-6571-1-ND | ¥4.05000 | Similar |
| 74AVCH2T45GT,115 | Nexperia USA Inc. | 4,819 | 1727-6903-1-ND | ¥2.73000 | Similar |
| 74LVCH2T45GN,115 | Nexperia USA Inc. | 0 | 74LVCH2T45GN,115-ND | ¥1.97277 | Similar |
| FXL2T245L10X | onsemi | 0 | FXL2T245L10XCT-ND | ¥3.64000 | Similar |













