Voltage Level Translator Bidirectional 1 Circuit 2 Channel 15Mbps 8-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXS0202YZPR

DigiKey Part Number
296-29072-2-ND - Tape & Reel (TR)
296-29072-1-ND - Cut Tape (CT)
296-29072-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXS0202YZPR
Description
IC XLTR VL BIDIR 8-DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 15Mbps 8-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TXS0202YZPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCB
1.65 V ~ 3.6 V
Manufacturer
Texas Instruments
Output Type
Open Drain
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Data Rate
15Mbps
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Translator Type
Voltage Level
Features
Auto-Direction Sensing
Channel Type
Bidirectional
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-XFBGA, DSBGA
Channels per Circuit
2
Supplier Device Package
8-DSBGA
Voltage - VCCA
1.65 V ~ 3.6 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 19,798 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.19000¥7.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.20281¥12,608.43
Manufacturers Standard Package

Other Suppliers on DigiKey

19,798In Stock
Ships from Rochester Electronics, LLC