NLSX5012DMR2G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 8,000
Unit Price: ¥22.58000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 14,601
Unit Price: ¥5.13000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 128
Unit Price: ¥3.14000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4,763
Unit Price: ¥3.47000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4,820
Unit Price: ¥4.47000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5,295
Unit Price: ¥3.97000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ¥29.41968
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6,682
Unit Price: ¥101.06000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,358
Unit Price: ¥43.91000
Datasheet

Similar


Diodes Incorporated
In Stock: 97
Unit Price: ¥5.21000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,858
Unit Price: ¥5.21000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥9.92000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥9.68000
Datasheet

Similar


Texas Instruments
In Stock: 204,933
Unit Price: ¥5.46000
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 100Mbps 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLSX5012DMR2G

DigiKey Part Number
NLSX5012DMR2GOSTR-ND - Tape & Reel (TR)
NLSX5012DMR2GOSCT-ND - Cut Tape (CT)
NLSX5012DMR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLSX5012DMR2G
Description
IC XLTR VL BIDIR 8-MSOP
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 100Mbps 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
NLSX5012DMR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCB
0.9 V ~ 4.5 V
Manufacturer
onsemi
Output Type
Tri-State, Non-Inverted
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Data Rate
100Mbps
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C (TA)
Translator Type
Voltage Level
Features
Auto-Direction Sensing, Power-Off Protection
Channel Type
Bidirectional
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Channels per Circuit
2
Supplier Device Package
8-MSOP
Voltage - VCCA
0.9 V ~ 4.5 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NLSX5012DMR2Gonsemi8,0001990-NLSX5012DMR2GCT-ND¥22.58000Parametric Equivalent
74AVC2T245GUXNexperia USA Inc.14,6011727-7446-1-ND¥5.13000Similar
74AVC2T45DC,125Nexperia USA Inc.1281727-6894-1-ND¥3.14000Similar
74AVC2T45GF,115Nexperia USA Inc.4,7631727-74AVC2T45GF,115CT-ND¥3.47000Similar
74AVCH2T45GF,115Nexperia USA Inc.4,8201727-74AVCH2T45GF,115CT-ND¥4.47000Similar
Obsolete
Marketplace Stock: 8,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

8,000In Stock
Ships from Flip Electronics