
SN74AVC2T45DCTR | |
|---|---|
DigiKey Part Number | 296-17232-2-ND - Tape & Reel (TR) 296-17232-1-ND - Cut Tape (CT) 296-17232-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVC2T45DCTR |
Description | IC XLTR VL BIDIR SM8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 500Mbps SM8 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVC2T45DCTR Models |
Category | Voltage - VCCA 1.2 V ~ 3.6 V |
Manufacturer Texas Instruments | Voltage - VCCB 1.2 V ~ 3.6 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 500Mbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) |
Number of Circuits 1 | Supplier Device Package SM8 |
Channels per Circuit 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AVC2T245GUX | Nexperia USA Inc. | 14,591 | 1727-7446-1-ND | ¥5.13000 | Similar |
| 74LVCH2T45DC-Q100H | Nexperia USA Inc. | 1,529 | 1727-7467-1-ND | ¥4.30000 | Similar |
| NLSX5012MUTAG | onsemi | 3,295 | NLSX5012MUTAGOSCT-ND | ¥17.70000 | Similar |
| PCA9306GM,125 | NXP USA Inc. | 15,478 | 568-4187-1-ND | ¥7.11000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.61000 | ¥7.61 |
| 10 | ¥5.45000 | ¥54.50 |
| 25 | ¥4.91240 | ¥122.81 |
| 100 | ¥4.32020 | ¥432.02 |
| 250 | ¥4.03808 | ¥1,009.52 |
| 500 | ¥3.86804 | ¥1,934.02 |
| 1,000 | ¥3.85919 | ¥3,859.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.55511 | ¥10,665.33 |
| 6,000 | ¥3.47048 | ¥20,822.88 |
| 9,000 | ¥3.42810 | ¥30,852.90 |
| 15,000 | ¥3.38116 | ¥50,717.40 |
| 21,000 | ¥3.35372 | ¥70,428.12 |











