MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

NLVSX4373DR2G | |
|---|---|
DigiKey Part Number | 488-NLVSX4373DR2GTR-ND - Tape & Reel (TR) 488-NLVSX4373DR2GCT-ND - Cut Tape (CT) 488-NLVSX4373DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLVSX4373DR2G |
Description | IC XLTR VL BIDIR 8-SOIC |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 20Mbps 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLVSX4373DR2G Models |
Category | Output Type Open Drain |
Manufacturer onsemi | Data Rate 20Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Grade Automotive |
Translator Type Voltage Level | Qualification AEC-Q100 |
Channel Type Bidirectional | Features Auto-Direction Sensing, Over Voltage Protection |
Number of Circuits 1 | Mounting Type Surface Mount |
Channels per Circuit 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - VCCA 1.5 V ~ 5.5 V | Supplier Device Package 8-SOIC |
Voltage - VCCB 1.5 V ~ 5.5 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NL5X4002DR2G-Q | onsemi | 0 | 488-NL5X4002DR2G-QCT-ND | ¥4.30000 | MFR Recommended |
| 74AVC2T45DP,125 | Nexperia USA Inc. | 2,108 | 1727-6571-1-ND | ¥4.05000 | Similar |
| 74LVCH2T45GN,115 | Nexperia USA Inc. | 0 | 74LVCH2T45GN,115-ND | ¥1.97277 | Similar |
| MAX13014EKA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX13014EKA+T-ND | ¥29.41968 | Similar |
| MAX3373EEBL+T | Analog Devices Inc./Maxim Integrated | 1,409 | MAX3373EEBL+TCT-ND | ¥36.26000 | Similar |












