
NL5X4002DR2G | |
|---|---|
DigiKey Part Number | 488-NL5X4002DR2GTR-ND - Tape & Reel (TR) 488-NL5X4002DR2GCT-ND - Cut Tape (CT) 488-NL5X4002DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL5X4002DR2G |
Description | 2 BITTRANSLATOR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 24Mbps 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - VCCA 1.65 V ~ 5.5 V |
Manufacturer onsemi | Voltage - VCCB 1.65 V ~ 5.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Open Drain, Tri-State |
Part Status Active | Data Rate 24Mbps |
Translator Type Voltage Level | Operating Temperature -40°C ~ 125°C (TA) |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Channels per Circuit 2 | Supplier Device Package 8-SOIC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.30000 | ¥4.30 |
| 10 | ¥3.02700 | ¥30.27 |
| 25 | ¥2.70600 | ¥67.65 |
| 100 | ¥2.35280 | ¥235.28 |
| 250 | ¥2.18460 | ¥546.15 |
| 500 | ¥2.08304 | ¥1,041.52 |
| 1,000 | ¥2.02069 | ¥2,020.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.91140 | ¥4,778.50 |
| 5,000 | ¥1.85824 | ¥9,291.20 |


