
PI4ULS3V304AQ1ZMAEX | |
|---|---|
DigiKey Part Number | 31-PI4ULS3V304AQ1ZMAEXTR-ND - Tape & Reel (TR) 31-PI4ULS3V304AQ1ZMAEXCT-ND - Cut Tape (CT) 31-PI4ULS3V304AQ1ZMAEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI4ULS3V304AQ1ZMAEX |
Description | IC XLTR VL BIDIR 12-UQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 140Mbps 12-UQFN (1.7x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 0.9 V ~ 2 V | |
Voltage - VCCB | 1.65 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Non-Inverted | |
Data Rate | 140Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN | |
Supplier Device Package | 12-UQFN (1.7x2) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.01000 | ¥10.01 |
| 10 | ¥7.22000 | ¥72.20 |
| 25 | ¥6.53240 | ¥163.31 |
| 100 | ¥5.77100 | ¥577.10 |
| 250 | ¥5.40864 | ¥1,352.16 |
| 500 | ¥5.23548 | ¥2,617.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.78841 | ¥14,365.23 |
| 6,000 | ¥4.67970 | ¥28,078.20 |
| 9,000 | ¥4.62529 | ¥41,627.61 |
| 15,000 | ¥4.56500 | ¥68,475.00 |


