PI3EQX10612ZLCEX | ||
---|---|---|
DigiKey Part Number | PI3EQX10612ZLCEXDITR-ND - Tape & Reel (TR) PI3EQX10612ZLCEXDICT-ND - Cut Tape (CT) PI3EQX10612ZLCEXDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PI3EQX10612ZLCEX | |
Description | USB3 EQX W-QFN3060-40 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Buffer, ReDriver 2 Channel 10Gbps 40-TQFN (3x6) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | USB 3.0 | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 10Gbps | |
Number of Channels | 2 | |
Delay Time | - | |
Signal Conditioning | Input Equalization | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (3x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.55000 | ¥18.55 |
10 | ¥16.64900 | ¥166.49 |
25 | ¥15.73560 | ¥393.39 |
100 | ¥13.63900 | ¥1,363.90 |
250 | ¥12.93956 | ¥3,234.89 |
500 | ¥12.31402 | ¥6,157.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥12.31402 | ¥43,099.07 |