PAM8904JPR | |
---|---|
DigiKey Part Number | 31-PAM8904JPRTR-ND - Tape & Reel (TR) 31-PAM8904JPRCT-ND - Cut Tape (CT) 31-PAM8904JPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAM8904JPR |
Description | IC PIEZO SOUNDER DRVR 12UQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Piezo Sounder Driver U-QFN3030-12 (Type A) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Piezo Sounder Driver | |
Applications | Health, Home, Security | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN Exposed Pad | |
Supplier Device Package | U-QFN3030-12 (Type A) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.32200 | ¥63.22 |
25 | ¥5.93720 | ¥148.43 |
100 | ¥4.84630 | ¥484.63 |
250 | ¥4.50132 | ¥1,125.33 |
500 | ¥3.83090 | ¥1,915.45 |
1,000 | ¥3.06475 | ¥3,064.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.77740 | ¥8,332.20 |
6,000 | ¥2.58585 | ¥15,515.10 |
15,000 | ¥2.49008 | ¥37,351.20 |
30,000 | ¥2.39431 | ¥71,829.30 |