


MURS320-13-F | |
|---|---|
DigiKey Part Number | MURS320-13FDITR-ND - Tape & Reel (TR) MURS320-13FDICT-ND - Cut Tape (CT) MURS320-13FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURS320-13-F |
Description | DIODE STANDARD 200V 3A SMC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | MURS320-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 875 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 45pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.56000 | ¥3.56 |
| 10 | ¥2.72900 | ¥27.29 |
| 100 | ¥1.98380 | ¥198.38 |
| 500 | ¥1.81878 | ¥909.39 |
| 1,000 | ¥1.59419 | ¥1,594.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.41171 | ¥4,235.13 |
| 6,000 | ¥1.30244 | ¥7,814.64 |











