MMDT3904VC-7 | ||
---|---|---|
DigiKey Part Number | MMDT3904VCDITR-ND - Tape & Reel (TR) MMDT3904VCDICT-ND - Cut Tape (CT) MMDT3904VCDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MMDT3904VC-7 | |
Description | TRANS 2NPN 40V 0.2A SOT563 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 200mA 300MHz 200mW Surface Mount SOT-563 | |
Datasheet | Datasheet | |
EDA/CAD Models | MMDT3904VC-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 200mA | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 200mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.50400 | ¥25.04 |
100 | ¥1.26260 | ¥126.26 |
500 | ¥1.11876 | ¥559.38 |
1,000 | ¥0.87060 | ¥870.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.77918 | ¥2,337.54 |
6,000 | ¥0.76177 | ¥4,570.62 |
9,000 | ¥0.67472 | ¥6,072.48 |
30,000 | ¥0.66601 | ¥19,980.30 |
75,000 | ¥0.56589 | ¥42,441.75 |
150,000 | ¥0.54413 | ¥81,619.50 |