
ZXTN19060CFFTA | |
|---|---|
DigiKey Part Number | ZXTN19060CFFTR-ND - Tape & Reel (TR) ZXTN19060CFFCT-ND - Cut Tape (CT) ZXTN19060CFFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTN19060CFFTA |
Description | TRANS NPN 60V 5.5A SOT-23F |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 5.5 A 130MHz 1.5 W Surface Mount SOT-23F |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 100mA, 2V |
Mfr | Power - Max 1.5 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 130MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 5.5 A | Package / Case SOT-23-3 Flat Leads |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-23F |
Vce Saturation (Max) @ Ib, Ic 175mV @ 550mA, 5.5A | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.75000 | ¥10.75 |
| 10 | ¥6.74000 | ¥67.40 |
| 100 | ¥4.43770 | ¥443.77 |
| 500 | ¥3.44942 | ¥1,724.71 |
| 1,000 | ¥3.13110 | ¥3,131.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.72676 | ¥8,180.28 |
| 6,000 | ¥2.52319 | ¥15,139.14 |
| 9,000 | ¥2.41952 | ¥21,775.68 |
| 15,000 | ¥2.30303 | ¥34,545.45 |
| 21,000 | ¥2.23408 | ¥46,915.68 |
| 30,000 | ¥2.19982 | ¥65,994.60 |


