
ZXTN07045EFFTA | |
|---|---|
DigiKey Part Number | ZXTN07045EFFTR-ND - Tape & Reel (TR) ZXTN07045EFFCT-ND - Cut Tape (CT) ZXTN07045EFFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTN07045EFFTA |
Description | TRANS NPN 45V 4A SOT-23F |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 4 A 190MHz 1.5 W Surface Mount SOT-23F |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 500 @ 100mA, 2V |
Mfr | Power - Max 1.5 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 190MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 4 A | Package / Case SOT-23-3 Flat Leads |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-23F |
Vce Saturation (Max) @ Ib, Ic 280mV @ 80mA, 4A | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.59000 | ¥9.59 |
| 10 | ¥6.01200 | ¥60.12 |
| 100 | ¥3.93820 | ¥393.82 |
| 500 | ¥3.04650 | ¥1,523.25 |
| 1,000 | ¥2.75937 | ¥2,759.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.39449 | ¥7,183.47 |
| 6,000 | ¥2.21079 | ¥13,264.74 |
| 9,000 | ¥2.11721 | ¥19,054.89 |
| 15,000 | ¥2.01208 | ¥30,181.20 |
| 21,000 | ¥1.94984 | ¥40,946.64 |
| 30,000 | ¥1.88935 | ¥56,680.50 |


