
ZXTN19100CFFTA | |
|---|---|
DigiKey Part Number | ZXTN19100CFFTR-ND - Tape & Reel (TR) ZXTN19100CFFCT-ND - Cut Tape (CT) ZXTN19100CFFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTN19100CFFTA |
Description | TRANS NPN 100V 4.5A SOT-23F |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 4.5 A 150MHz 1.5 W Surface Mount SOT-23F |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 100mA, 2V |
Mfr | Power - Max 1.5 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 4.5 A | Package / Case SOT-23-3 Flat Leads |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package SOT-23F |
Vce Saturation (Max) @ Ib, Ic 235mV @ 450mA, 4.5A | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.50000 | ¥11.50 |
| 10 | ¥7.22800 | ¥72.28 |
| 100 | ¥4.77670 | ¥477.67 |
| 500 | ¥3.72382 | ¥1,861.91 |
| 1,000 | ¥3.38483 | ¥3,384.83 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.95418 | ¥8,862.54 |
| 6,000 | ¥2.73738 | ¥16,424.28 |
| 9,000 | ¥2.62696 | ¥23,642.64 |
| 15,000 | ¥2.50292 | ¥37,543.80 |
| 21,000 | ¥2.42948 | ¥51,019.08 |
| 30,000 | ¥2.41897 | ¥72,569.10 |





