Zener Diode 5.1 V 350 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5231B-7-F

DigiKey Part Number
MMBZ5231B-FDITR-ND - Tape & Reel (TR)
MMBZ5231B-FDICT-ND - Cut Tape (CT)
MMBZ5231B-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ5231B-7-F
Description
DIODE ZENER 5.1V 350MW SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 350 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MMBZ5231B-7-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOT-23-3
Power - Max
350 mW
Base Product Number
Impedance (Max) (Zzt)
17 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84-A5V1,215Nexperia USA Inc.11,8401727-5307-1-ND¥21.00000Similar
BZX84-A5V1,235Nexperia USA Inc.30,0001727-5609-1-ND¥11.35748Similar
BZX84C5V1 TR PBFREECentral Semiconductor Corp4,5141514-BZX84C5V1TRPBFREECT-ND¥23.00000Similar
BZX84C5V1-TPMCC (Micro Commercial Components)12,467BZX84C5V1-TPMSCT-ND¥5.00000Similar
CZRT5231B-HFComchip Technology5,405641-1754-1-ND¥11.00000Similar
In-Stock: 1,349
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.49000¥1.49
10¥0.91800¥9.18
100¥0.56400¥56.40
500¥0.40970¥204.85
1,000¥0.35950¥359.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.29543¥886.29
6,000¥0.26300¥1,578.00
9,000¥0.24645¥2,218.05
15,000¥0.22782¥3,417.30
21,000¥0.21678¥4,552.38
30,000¥0.20604¥6,181.20
Manufacturers Standard Package