KK3270021 | ||
---|---|---|
DigiKey Part Number | KK3270021DITR-ND - Tape & Reel (TR) KK3270021DICT-ND - Cut Tape (CT) KK3270021DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KK3270021 | |
Description | XTAL OSC XO 32.7680KHZ CMOS SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32.768 kHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | - | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 500µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.045" (1.15mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.72000 | ¥12.72 |
10 | ¥12.12500 | ¥121.25 |
50 | ¥11.83960 | ¥591.98 |
100 | ¥10.14840 | ¥1,014.84 |
500 | ¥9.86682 | ¥4,933.41 |
1,000 | ¥8.31632 | ¥8,316.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.97795 | ¥20,933.85 |