ECS-250-8-36Q-CWY-TR | ||
---|---|---|
DigiKey Part Number | XC2483TR-ND - Tape & Reel (TR) XC2483CT-ND - Cut Tape (CT) XC2483DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-250-8-36Q-CWY-TR | |
Description | CRYSTAL 25.0000MHZ 8PF SMD | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 25 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-250-8-36Q-CWY-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.07000 | ¥6.07 |
10 | ¥5.04100 | ¥50.41 |
50 | ¥4.53320 | ¥226.66 |
100 | ¥4.03000 | ¥403.00 |
500 | ¥3.82818 | ¥1,914.09 |
1,000 | ¥3.22373 | ¥3,223.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.36632 | ¥10,098.96 |
6,000 | ¥3.25025 | ¥19,501.50 |
15,000 | ¥3.13416 | ¥47,012.40 |