LTM4649EY#PBF | ||
---|---|---|
DigiKey Part Number | 505-LTM4649EY#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTM4649EY#PBF | |
Description | DC DC CONVERTER 0.6-3.3V 33W | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 3.3V 10A 4.5V - 16V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | LTM4649EY#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 10A | |
Applications | ITE (Commercial) | |
Features | OCP, OVP | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 68-BBGA Module | |
Size / Dimension | 0.59" L x 0.35" W x 0.19" H (15.0mm x 9.0mm x 4.9mm) | |
Supplier Device Package | 68-BGA (15x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥245.95000 | ¥245.95 |
10 | ¥226.84100 | ¥2,268.41 |
25 | ¥216.64800 | ¥5,416.20 |
170 | ¥193.70776 | ¥32,930.32 |
340 | ¥184.78709 | ¥62,827.61 |