Round Standoff Threaded #4-40 Stainless Steel 0.125" (3.18mm) 1/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SO-0318-04-01-02

DigiKey Part Number
SAM8861-ND
Manufacturer
Manufacturer Product Number
SO-0318-04-01-02
Description
ROUND STANDOFF #4-40 SS 1/8"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #4-40 Stainless Steel 0.125" (3.18mm) 1/8"
Datasheet
 Datasheet
EDA/CAD Models
SO-0318-04-01-02 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Female, Force Fit
Mfr
Screw, Thread Size
Series
Diameter - Inside
0.135" (3.43mm)
Packaging
Bag
Diameter - Outside
0.250" (6.35mm) 1/4"
Part Status
Active
Between Board Height
0.125" (3.18mm) 1/8"
Type
Material
Threaded/Unthreaded
Threaded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,948
Factory Stock: 773
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.20000¥37.20
50¥30.35520¥1,517.76
100¥25.77400¥2,577.40
500¥22.90638¥11,453.19
1,000¥18.24760¥18,247.60
2,000¥16.69759¥33,395.18
5,000¥16.09399¥80,469.95
Manufacturers Standard Package