KBP204G | ||
---|---|---|
DigiKey Part Number | KBP204GDI-ND | |
Manufacturer | ||
Manufacturer Product Number | KBP204G | |
Description | BRIDGE 1-PH KBP 400V 2A 150C | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole KBP | |
Datasheet | Datasheet | |
EDA/CAD Models | KBP204G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, KBP | |
Supplier Device Package | KBP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
35 | ¥3.35171 | ¥117.31 |
105 | ¥2.49019 | ¥261.47 |
525 | ¥1.94413 | ¥1,020.67 |
1,015 | ¥1.58016 | ¥1,603.86 |
2,030 | ¥1.41253 | ¥2,867.44 |
5,005 | ¥1.34072 | ¥6,710.30 |
10,010 | ¥1.24496 | ¥12,462.05 |
50,015 | ¥1.18523 | ¥59,279.28 |