KBP08G | |
---|---|
DigiKey Part Number | KBP08G-ND |
Manufacturer | |
Manufacturer Product Number | KBP08G |
Description | BRIDGE RECT 1PHASE 800V 1.5A KBP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole KBP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 1.5 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, KBP | |
Supplier Device Package | KBP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
35 | ¥4.26657 | ¥149.33 |
105 | ¥3.16876 | ¥332.72 |
525 | ¥2.47423 | ¥1,298.97 |
1,015 | ¥2.01108 | ¥2,041.25 |
2,030 | ¥1.79781 | ¥3,649.55 |
5,005 | ¥1.70638 | ¥8,540.43 |
10,010 | ¥1.58449 | ¥15,860.74 |
50,015 | ¥1.50847 | ¥75,446.13 |