KBP204G-G | |
---|---|
DigiKey Part Number | 641-1735-ND |
Manufacturer | |
Manufacturer Product Number | KBP204G-G |
Description | BRIDGE RECT 1PHASE 400V 2A KBP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole KBP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, KBP | |
Supplier Device Package | KBP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥4.95800 | ¥49.58 |
100 | ¥3.43230 | ¥343.23 |
500 | ¥2.86818 | ¥1,434.09 |
1,000 | ¥2.44097 | ¥2,440.97 |
2,000 | ¥2.17400 | ¥4,348.00 |
5,000 | ¥2.05959 | ¥10,297.95 |
10,000 | ¥1.90703 | ¥19,070.30 |