FZT956TA | ||
---|---|---|
DigiKey Part Number | FZT956TR-ND - Tape & Reel (TR) FZT956CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | FZT956TA | |
Description | TRANS PNP 200V 2A SOT223-3 | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor PNP 200 V 2 A 110MHz 3 W Surface Mount SOT-223-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 200 V | |
Vce Saturation (Max) @ Ib, Ic | 370mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1A, 5V | |
Power - Max | 3 W | |
Frequency - Transition | 110MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥6.71500 | ¥67.15 |
100 | ¥5.22360 | ¥522.36 |
500 | ¥4.42762 | ¥2,213.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.60678 | ¥3,606.78 |
2,000 | ¥3.39535 | ¥6,790.70 |
5,000 | ¥3.23366 | ¥16,168.30 |
10,000 | ¥3.08442 | ¥30,844.20 |
25,000 | ¥3.07851 | ¥76,962.75 |