STP12NK30Z | |
---|---|
DigiKey Part Number | 497-7502-5-ND |
Manufacturer | |
Manufacturer Product Number | STP12NK30Z |
Description | MOSFET N-CH 300V 9A TO220AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 300 V 9A (Tc) 90W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP12NK30Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 300 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 400mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 35 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 670 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 90W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.52000 | ¥20.52 |
50 | ¥16.48060 | ¥824.03 |
100 | ¥13.55940 | ¥1,355.94 |
500 | ¥11.47346 | ¥5,736.73 |
1,000 | ¥9.73511 | ¥9,735.11 |
2,000 | ¥9.24834 | ¥18,496.68 |
5,000 | ¥8.90067 | ¥44,503.35 |