
ZXTP03200BZTA | |
|---|---|
DigiKey Part Number | ZXTP03200BZTADITR-ND - Tape & Reel (TR) ZXTP03200BZTADICT-ND - Cut Tape (CT) ZXTP03200BZTADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTP03200BZTA |
Description | TRANS PNP 200V 2A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 200 V 2 A 105MHz 1.1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1A, 5V |
Mfr | Power - Max 1.1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 105MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 200 V | Supplier Device Package SOT-89-3 |
Vce Saturation (Max) @ Ib, Ic 260mV @ 400mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.47000 | ¥14.47 |
| 10 | ¥9.18000 | ¥91.80 |
| 100 | ¥6.13880 | ¥613.88 |
| 500 | ¥4.83430 | ¥2,417.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥4.41444 | ¥4,414.44 |
| 2,000 | ¥4.06132 | ¥8,122.64 |
| 3,000 | ¥3.88138 | ¥11,644.14 |
| 5,000 | ¥3.67924 | ¥18,396.20 |
| 7,000 | ¥3.55955 | ¥24,916.85 |
| 10,000 | ¥3.44322 | ¥34,432.20 |


