
PJL9811_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJL9811_R2_00001TR-ND - Tape & Reel (TR) 3757-PJL9811_R2_00001CT-ND - Cut Tape (CT) 3757-PJL9811_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJL9811_R2_00001 |
Description | MOSFET 2P-CH 30V 7.8A 8SOP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 7.8A (Ta) 1.25W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | PJL9811_R2_00001 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Manufacturer Panjit International Inc. | Gate Charge (Qg) (Max) @ Vgs 11nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1169pF @ 15V |
Part Status Active | Power - Max 1.25W (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Continuous Drain (Id) @ 25°C 7.8A (Ta) | Supplier Device Package 8-SOP |
Rds On (Max) @ Id, Vgs 21mOhm @ 7.8A, 10V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.01000 | ¥9.01 |
| 10 | ¥5.60700 | ¥56.07 |
| 100 | ¥3.66110 | ¥366.11 |
| 500 | ¥2.82304 | ¥1,411.52 |
| 1,000 | ¥2.55320 | ¥2,553.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.26082 | ¥5,652.05 |
| 5,000 | ¥2.08002 | ¥10,400.10 |
| 7,500 | ¥1.98793 | ¥14,909.48 |
| 12,500 | ¥1.88445 | ¥23,555.62 |
| 17,500 | ¥1.82317 | ¥31,905.47 |
| 25,000 | ¥1.76363 | ¥44,090.75 |




