FZT603TA | ||
---|---|---|
DigiKey Part Number | FZT603TR-ND - Tape & Reel (TR) FZT603CT-ND - Cut Tape (CT) FZT603DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FZT603TA | |
Description | TRANS NPN DARL 80V 2A SOT223-3 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 80 V 2 A 150MHz 2 W Surface Mount SOT-223-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 1.13V @ 20mA, 2A | |
Current - Collector Cutoff (Max) | 10µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 5000 @ 500mA, 5V | |
Power - Max | 2 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.85200 | ¥48.52 |
100 | ¥3.35760 | ¥335.76 |
500 | ¥2.80580 | ¥1,402.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.38793 | ¥2,387.93 |
2,000 | ¥2.12676 | ¥4,253.52 |
5,000 | ¥2.01482 | ¥10,074.10 |
10,000 | ¥1.86557 | ¥18,655.70 |
25,000 | ¥1.84710 | ¥46,177.50 |