FMMT723QTA | ||
---|---|---|
DigiKey Part Number | FMMT723QTADITR-ND - Tape & Reel (TR) FMMT723QTADICT-ND - Cut Tape (CT) FMMT723QTADIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FMMT723QTA | |
Description | TRANS PNP 100V 1A SOT23-3 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 1 A 200MHz 625 mW Surface Mount SOT-23-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 330mV @ 150mA, 1A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 500mA, 10V | |
Power - Max | 625 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.31000 | ¥43.10 |
100 | ¥2.98490 | ¥298.49 |
500 | ¥2.49400 | ¥1,247.00 |
1,000 | ¥2.12261 | ¥2,122.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.89045 | ¥5,671.35 |
6,000 | ¥1.79095 | ¥10,745.70 |
9,000 | ¥1.65829 | ¥14,924.61 |
30,000 | ¥1.64187 | ¥49,256.10 |