FMMT495TA is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Central Semiconductor Corp
In Stock: 8,450
Unit Price: ¥5.95000
Datasheet

Similar


onsemi
In Stock: 25,035
Unit Price: ¥1.74000
Datasheet

Similar


onsemi
In Stock: 31,164
Unit Price: ¥2.07000
Datasheet

Similar


onsemi
In Stock: 1,505,354
Unit Price: ¥1.16000
Datasheet

Similar


onsemi
In Stock: 167,601
Unit Price: ¥1.16000
Datasheet

Similar


onsemi
In Stock: 27,437
Unit Price: ¥1.41000
Datasheet

Similar


onsemi
In Stock: 3,910
Unit Price: ¥1.16000
Datasheet
Bipolar (BJT) Transistor NPN 150 V 1 A 100MHz 500 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMMT495TA

DigiKey Part Number
FMMT495TR-ND - Tape & Reel (TR)
FMMT495CT-ND - Cut Tape (CT)
FMMT495DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FMMT495TA
Description
TRANS NPN 150V 1A SOT-23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 150 V 1 A 100MHz 500 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
10 @ 1A, 10V
Mfr
Power - Max
500 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
1 A
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
150 V
Supplier Device Package
SOT-23-3
Vce Saturation (Max) @ Ib, Ic
300mV @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
100nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMPT5551 TR PBFREECentral Semiconductor Corp8,4501514-CMPT5551TRPBFREECT-ND¥5.95000Similar
MMBT2484LT1Gonsemi25,035MMBT2484LT1GOSCT-ND¥1.74000Similar
MMBT2484LT3Gonsemi31,164MMBT2484LT3GOSCT-ND¥2.07000Similar
MMBT3904LT1Gonsemi1,505,354MMBT3904LT1GOSCT-ND¥1.16000Similar
MMBT3904LT3Gonsemi167,601MMBT3904LT3GOSCT-ND¥1.16000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.46000¥5.46
10¥3.39100¥33.91
100¥2.17000¥217.00
500¥1.64176¥820.88
1,000¥1.47123¥1,471.23
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.25437¥3,763.11
6,000¥1.14508¥6,870.48
9,000¥1.08938¥9,804.42
15,000¥1.02678¥15,401.70
21,000¥0.98970¥20,783.70
30,000¥0.95367¥28,610.10
Manufacturers Standard Package