P-Channel 60 V 7.7A (Ta) 1W (Ta) Surface Mount POWERDI3333-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP6023LFGQ-7

DigiKey Part Number
31-DMP6023LFGQ-7TR-ND - Tape & Reel (TR)
31-DMP6023LFGQ-7CT-ND - Cut Tape (CT)
31-DMP6023LFGQ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP6023LFGQ-7
Description
MOSFET P-CH 60V 7.7A PWRDI3333-8
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 7.7A (Ta) 1W (Ta) Surface Mount POWERDI3333-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
53.1 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
2569 pF @ 30 V
Part Status
Active
Power Dissipation (Max)
1W (Ta)
FET Type
Operating Temperature
-55°C ~ 155°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
60 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
POWERDI3333-8
Rds On (Max) @ Id, Vgs
25mOhm @ 5A, 10V
Package / Case
Vgs(th) (Max) @ Id
3V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,140
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.50000¥11.50
10¥7.23600¥72.36
100¥4.78170¥478.17
500¥3.72662¥1,863.31
1,000¥3.38673¥3,386.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥3.10080¥6,201.60
4,000¥2.86032¥11,441.28
6,000¥2.73782¥16,426.92
10,000¥2.60019¥26,001.90
14,000¥2.51870¥35,261.80
20,000¥2.43952¥48,790.40
Manufacturers Standard Package