DGD2101MS8-13 | ||
---|---|---|
DigiKey Part Number | 31-DGD2101MS8-13TR-ND - Tape & Reel (TR) 31-DGD2101MS8-13CT-ND - Cut Tape (CT) 31-DGD2101MS8-13DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DGD2101MS8-13 | |
Description | IC GATE DRVR HI/LO-SIDE 8SO 2.5K | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | High-Side or Low-Side Gate Driver IC Non-Inverting 8-SO | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side or Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, N-Channel MOSFET | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 290mA, 600mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 70ns, 35ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.43000 | ¥10.43 |
10 | ¥9.29300 | ¥92.93 |
25 | ¥8.82360 | ¥220.59 |
100 | ¥7.24640 | ¥724.64 |
250 | ¥6.77404 | ¥1,693.51 |
500 | ¥5.98642 | ¥2,993.21 |
1,000 | ¥4.72612 | ¥4,726.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.41105 | ¥11,027.62 |
5,000 | ¥4.19049 | ¥20,952.45 |
12,500 | ¥4.03296 | ¥50,412.00 |