DFLT30A-7 | ||
---|---|---|
DigiKey Part Number | DFLT30A-7DITR-ND - Tape & Reel (TR) DFLT30A-7DICT-ND - Cut Tape (CT) DFLT30A-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DFLT30A-7 | |
Description | TVS DIODE 30VWM 48.4VC PWRDI 123 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 48.4V Clamp 4.65A Ipp Tvs Diode Surface Mount PowerDI™ 123 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 4.65A | |
Power - Peak Pulse | 225W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | POWERDI®123 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.91400 | ¥29.14 |
100 | ¥1.74610 | ¥174.61 |
500 | ¥1.61692 | ¥808.46 |
1,000 | ¥1.09948 | ¥1,099.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.01213 | ¥3,036.39 |
6,000 | ¥0.97010 | ¥5,820.60 |
9,000 | ¥0.87309 | ¥7,857.81 |
30,000 | ¥0.86015 | ¥25,804.50 |
75,000 | ¥0.80841 | ¥60,630.75 |