D4G-T | ||
---|---|---|
DigiKey Part Number | D4G-TDITR-ND - Tape & Reel (TR) D4G-TDICT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | D4G-T | |
Description | DIODE GEN PURP 400V 1A T-1 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Diode 400 V 1A Through Hole T-1 | |
Datasheet | Datasheet | |
EDA/CAD Models | D4G-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 8pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | T-1 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.96200 | ¥19.62 |
100 | ¥0.99250 | ¥99.25 |
500 | ¥0.80960 | ¥404.80 |
1,000 | ¥0.60068 | ¥600.68 |
2,000 | ¥0.50537 | ¥1,010.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.48319 | ¥2,415.95 |
10,000 | ¥0.41789 | ¥4,178.90 |
25,000 | ¥0.41005 | ¥10,251.25 |
50,000 | ¥0.33954 | ¥16,977.00 |
125,000 | ¥0.33431 | ¥41,788.75 |