RMPG06G-E3/53 | |
---|---|
DigiKey Part Number | RMPG06G-E3/53GICT-ND - Cut Tape (CT) RMPG06G-E3/53GITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RMPG06G-E3/53 |
Description | DIODE GEN PURP 400V 1A MPG06 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole MPG06 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 6.6pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | MPG06 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.36600 | ¥33.66 |
100 | ¥2.34150 | ¥234.15 |
500 | ¥1.82802 | ¥914.01 |
1,000 | ¥1.48582 | ¥1,485.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.32825 | ¥3,984.75 |
6,000 | ¥1.26071 | ¥7,564.26 |
9,000 | ¥1.17066 | ¥10,535.94 |
30,000 | ¥1.14365 | ¥34,309.50 |