D20V0L1B2WS-7 | ||
---|---|---|
DigiKey Part Number | D20V0L1B2WS-7DITR-ND - Tape & Reel (TR) D20V0L1B2WS-7DICT-ND - Cut Tape (CT) D20V0L1B2WS-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | D20V0L1B2WS-7 | |
Description | TVS DIODE 20VWM 30VC SOD323 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 30V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 | |
Datasheet | Datasheet | |
EDA/CAD Models | D20V0L1B2WS-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V (Max) | |
Voltage - Breakdown (Min) | 21V | |
Voltage - Clamping (Max) @ Ipp | 30V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 90W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 10pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.51100 | ¥15.11 |
100 | ¥0.76100 | ¥76.10 |
500 | ¥0.67416 | ¥337.08 |
1,000 | ¥0.52458 | ¥524.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.46949 | ¥1,408.47 |
6,000 | ¥0.46178 | ¥2,770.68 |