
D1213A-02SM-7 | |
|---|---|
DigiKey Part Number | D1213A-02SM-7DITR-ND - Tape & Reel (TR) D1213A-02SM-7DICT-ND - Cut Tape (CT) D1213A-02SM-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D1213A-02SM-7 |
Description | TVS DIODE 3.3VWM 10VC SOT25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | D1213A-02SM-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 3.3V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 10V (Typ) | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.81000 | ¥2.81 |
| 10 | ¥1.78600 | ¥17.86 |
| 100 | ¥1.15770 | ¥115.77 |
| 500 | ¥0.93444 | ¥467.22 |
| 1,000 | ¥0.83885 | ¥838.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.78560 | ¥2,356.80 |
| 6,000 | ¥0.77372 | ¥4,642.32 |
| 9,000 | ¥0.74459 | ¥6,701.31 |
| 30,000 | ¥0.71627 | ¥21,488.10 |
| 75,000 | ¥0.68533 | ¥51,399.75 |


