SOT 363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C4V7TS-7-F

DigiKey Part Number
31-BZX84C4V7TS-7-FTR-ND - Tape & Reel (TR)
31-BZX84C4V7TS-7-FCT-ND - Cut Tape (CT)
31-BZX84C4V7TS-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C4V7TS-7-F
Description
DIODE ZENER ARRAY 4.7V SOT-363
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode Array 3 Independent 4.7 V 200 mW ±6% SOT-363
Datasheet
 Datasheet
EDA/CAD Models
BZX84C4V7TS-7-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
3 Independent
Voltage - Zener (Nom) (Vz)
4.7 V
Tolerance
±6%
Power - Max
200 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,060
Factory Stock: 21,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.56000¥3.56
10¥2.29100¥22.91
100¥1.44720¥144.72
500¥1.08182¥540.91
1,000¥0.88483¥884.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.78560¥2,356.80
6,000¥0.71117¥4,267.02
9,000¥0.62021¥5,581.89
15,000¥0.61108¥9,166.20
21,000¥0.60780¥12,763.80
30,000¥0.54268¥16,280.40
Manufacturers Standard Package