SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B12-7-F

DigiKey Part Number
31-BZX84B12-7-FTR-ND - Tape & Reel (TR)
31-BZX84B12-7-FCT-ND - Cut Tape (CT)
31-BZX84B12-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84B12-7-F
Description
DIODE ZENER 12V 300MW SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 300 mW ±2% Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BZX84B12-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
25 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 895
Factory Stock: 105,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.91000¥0.91
10¥0.61200¥6.12
100¥0.28940¥28.94
500¥0.28530¥142.65
1,000¥0.28116¥281.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.27289¥818.67
6,000¥0.26462¥1,587.72
9,000¥0.22225¥2,000.25
Manufacturers Standard Package