BZT52C22T-7 | ||
---|---|---|
DigiKey Part Number | BZT52C22T-7DITR-ND - Tape & Reel (TR) BZT52C22T-7DICT-ND - Cut Tape (CT) BZT52C22T-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BZT52C22T-7 | |
Description | DIODE ZENER 22V 300MW SOD523 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 22 V 300 mW ±6% Surface Mount SOD-523 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 15.4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.24000 | ¥12.40 |
100 | ¥0.67070 | ¥67.07 |
500 | ¥0.52654 | ¥263.27 |
1,000 | ¥0.36564 | ¥365.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.30287 | ¥908.61 |
6,000 | ¥0.28642 | ¥1,718.52 |
9,000 | ¥0.24377 | ¥2,193.93 |
30,000 | ¥0.22549 | ¥6,764.70 |
75,000 | ¥0.19501 | ¥14,625.75 |
150,000 | ¥0.16211 | ¥24,316.50 |