UCC28780RTET | ||
---|---|---|
DigiKey Part Number | 296-48863-2-ND - Tape & Reel (TR) 296-48863-1-ND - Cut Tape (CT) 296-48863-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UCC28780RTET | |
Description | IC OFFLINE SWITCH FLYBACK 16WQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Converter Offline Flyback Topology Up to 1MHz 16-WQFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | UCC28780RTET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 17.5 V | |
Voltage - Supply (Vcc/Vdd) | 12V ~ 34V | |
Duty Cycle | - | |
Frequency - Switching | Up to 1MHz | |
Fault Protection | Over Current, Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.83000 | ¥16.83 |
10 | ¥15.14600 | ¥151.46 |
25 | ¥14.28920 | ¥357.23 |
100 | ¥12.17280 | ¥1,217.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥11.42992 | ¥2,857.48 |
500 | ¥10.00116 | ¥5,000.58 |
1,250 | ¥8.28671 | ¥10,358.39 |
2,500 | ¥7.71519 | ¥19,287.97 |
6,250 | ¥7.42944 | ¥46,434.00 |